
SN74HC158D | |
|---|---|
DigiKey Part Number | 296-11857-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC158D |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC158D Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC157DR | Texas Instruments | 7.506 | 296-14836-1-ND | 0,45000 € | Parametric Equivalent |
| SN74HC157DT | Texas Instruments | 4.223 | 296-SN74HC157DTCT-ND | 0,85000 € | Parametric Equivalent |
| SN74HC158DR | Texas Instruments | 1.833 | 296-SN74HC158DRCT-ND | 0,49000 € | Parametric Equivalent |
| SN74HC158DT | Texas Instruments | 1.750 | 296-SN74HC158DTTR-ND | 0,51188 € | Parametric Equivalent |
| SN74HC257DR | Texas Instruments | 10.109 | 296-14846-1-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68500 € | 6,85 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

