
SN74F253D | |
|---|---|
DigiKey Part Number | 296-3573-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F253D |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F253D Models |
Category | Current - Output High, Low 3mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F253DR | Texas Instruments | 5.373 | 296-31764-1-ND | 0,82000 € | Parametric Equivalent |
| SN74F253DRG4 | Texas Instruments | 2.500 | SN74F253DRG4-ND | 0,48832 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51200 € | 5,12 € |
| 40 | 0,43925 € | 17,57 € |
| 120 | 0,39867 € | 47,84 € |
| 280 | 0,37489 € | 104,97 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



