Multiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F253DRG4

DigiKey Part Number
SN74F253DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74F253DRG4
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F253DRG4 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
3mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 2.500 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24982 €624,55 €
5.0000,24315 €1.215,75 €
7.5000,23981 €1.798,58 €
12.5000,23611 €2.951,38 €
17.5000,23395 €4.094,12 €
25.0000,23187 €5.796,75 €
Manufacturers Standard Package
Unit Price without VAT:0,24982 €
Unit Price with VAT:0,29729 €

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC