Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74BCT646DW | |
|---|---|
DigiKey Part Number | SN74BCT646DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT646DW |
Description | IC TXRX 4.5V/5.5V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT646DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74F657SCX | Rochester Electronics, LLC | 7.000 | 2156-74F657SCX-ND | 8,23266 € | Parametric Equivalent |
| 74F657SCX | Rochester Electronics, LLC | 3.000 | 2156-74F657SCX-14-ND | 8,23266 € | Parametric Equivalent |
| MC74F646DW | Rochester Electronics, LLC | 3.008 | 2156-MC74F646DW-ND | 15,81045 € | Parametric Equivalent |
| MC74F657ADWR2 | Rochester Electronics, LLC | 1.000 | 2156-MC74F657ADWR2-ND | 10,47794 € | Parametric Equivalent |
| SN74BCT543DW | Rochester Electronics, LLC | 3.027 | 2156-SN74BCT543DW-ND | 133,87429 € | Parametric Equivalent |





