MFR Recommended



SN74AS574DW | |
|---|---|
DigiKey Part Number | 296-6363-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS574DW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS574DW Models |
Category | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 15mA, 48mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 116 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 90 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS574DWR | Texas Instruments | 1.974 | 296-28999-1-ND | 4,80000 € | MFR Recommended |


