Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74AS574DWR

DigiKey Part Number
296-28999-2-ND - Tape & Reel (TR)
296-28999-1-ND - Cut Tape (CT)
296-28999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AS574DWR
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AS574DWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
15mA, 48mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
116 mA
Function
Standard
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State, Non-Inverted
Supplier Device Package
20-SOIC
Number of Elements
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Base Product Number
Clock Frequency
90 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 €4,80 €
103,67300 €36,73 €
253,39040 €84,76 €
1003,08030 €308,03 €
2503,04620 €761,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,70951 €5.419,02 €
Manufacturers Standard Package
Unit Price without VAT:4,80000 €
Unit Price with VAT:5,71200 €