
SN74ALS299N | |
|---|---|
DigiKey Part Number | 296-33736-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS299N |
Description | IC SR TRI-STATE 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS299N Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Universal |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 20-PDIP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74F299PC | Rochester Electronics, LLC | 3.155 | 2156-74F299PC-ND | 0,39408 € | Parametric Equivalent |
| 74F299PC | Rochester Electronics, LLC | 7.371 | 2156-74F299PC-FS-ND | 0,39408 € | Parametric Equivalent |
| SN74F299N | Rochester Electronics, LLC | 6.175 | 2156-SN74F299N-ND | 1,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| 20 | 8,36450 € | 167,29 € |
| 40 | 7,98150 € | 319,26 € |
| 100 | 7,57720 € | 757,72 € |
| 260 | 7,25296 € | 1.885,77 € |
| 500 | 7,07628 € | 3.538,14 € |
| 1.000 | 6,92125 € | 6.921,25 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,33990 € |



