
SN74ALS236N | |
|---|---|
DigiKey Part Number | 296-33722-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS236N |
Description | IC FIFO ASYNC 64X4 22NS 16DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 256 (64 x 4) Uni-Directional 30MHz 22ns 16-PDIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 145mA |
Manufacturer Texas Instruments | Bus Directional Uni-Directional |
Series | Expansion Type Width |
Packaging Tube | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 256 (64 x 4) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 30MHz | Package / Case 16-DIP (0.300", 7.62mm) |
Access Time 22ns | Supplier Device Package 16-PDIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

