Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74ACT86PW | |
|---|---|
DigiKey Part Number | 296-SN74ACT86PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT86PW |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT86PW Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT86PWR | Texas Instruments | 3.114 | 296-4504-1-ND | 0,42000 € | Parametric Equivalent |
| MC74ACT86DTR2G | onsemi | 1.448 | 488-MC74ACT86DTR2GCT-ND | 0,25000 € | Parametric Equivalent |
| SN74ACT86PW | Rochester Electronics, LLC | 40.174 | 2156-SN74ACT86PW-ND | 0,62894 € | Parametric Equivalent |



