Synchronous FIFO 9K (512 x 18) Uni-Directional 40MHz 15ns 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT7803-25DL

DigiKey Part Number
296-4451-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT7803-25DL
Description
IC FIFO SYNC 512X18 15NS 56SSOP
Customer Reference
Detailed Description
Synchronous FIFO 9K (512 x 18) Uni-Directional 40MHz 15ns 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT7803-25DL Models
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
400µA
Manufacturer
Texas Instruments
Bus Directional
Uni-Directional
Series
Expansion Type
Width
Packaging
Tube
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
9K (512 x 18)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
40MHz
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Access Time
15ns
Supplier Device Package
56-SSOP
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.520 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.520In Stock
Ships from Rochester Electronics, LLC