
SN74ACT7203L50NP | |
|---|---|
DigiKey Part Number | 2156-SN74ACT7203L50NP-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT7203L50NP |
Description | IC FIFO ASYNC 2KX9 50NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (2K x 9) Uni-Directional 15MHz 50ns 28-DIP |
Datasheet | Datasheet |
Category | Bus Directional Uni-Directional |
Manufacturer Texas Instruments | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 18K (2K x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 15MHz | Package / Case 28-DIP (0.300", 7.62mm) |
Access Time 50ns | Supplier Device Package 28-DIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Current - Supply (Max) 120mA |
| Bulk: | 24696 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,64795 € | 259,27 € |
| Unit Price without VAT: | 6,64795 € |
|---|---|
| Unit Price with VAT: | 7,91106 € |

