Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 15MHz 50ns 28-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT7201LA50NP

DigiKey Part Number
2156-SN74ACT7201LA50NP-ND
Manufacturer
Manufacturer Product Number
SN74ACT7201LA50NP
Description
IC FIFO ASYNC 512X9 50NS 28DIP
Customer Reference
Detailed Description
Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 15MHz 50ns 28-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
4.5K (512 x 9)
Function
Asynchronous
Data Rate
15MHz
Access Time
50ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
80mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.093
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:24093
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,28062 €257,71 €
Unit Price without VAT:2,28062 €
Unit Price with VAT:2,71394 €