
SN74ACT7201LA50DVR | |
|---|---|
DigiKey Part Number | 2156-SN74ACT7201LA50DVR-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT7201LA50DVR |
Description | IC FIFO ASYNC 512X9 50NS 28SOIC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 15MHz 50ns 28-SOIC |
Datasheet | Datasheet |
Category | Bus Directional Uni-Directional |
Manufacturer Texas Instruments | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 4.5K (512 x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 15MHz | Package / Case 28-SOIC |
Access Time 50ns | Supplier Device Package 28-SOIC |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Current - Supply (Max) 80mA |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 2,25221 € | 254,50 € |
| Unit Price without VAT: | 2,25221 € |
|---|---|
| Unit Price with VAT: | 2,68013 € |

