
SN74ACT7201LA20DV | |
|---|---|
DigiKey Part Number | 2156-SN74ACT7201LA20DV-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT7201LA20DV |
Description | IC FIFO ASYNC 512X9 28SOIC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 4.5K (512 x 9) | |
Function | Asynchronous | |
Data Rate | - | |
Access Time | - | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | - | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Bulk: | 1679 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,08778 € | 257,53 € |
| Unit Price without VAT: | 4,08778 € |
|---|---|
| Unit Price with VAT: | 4,86446 € |

