
SN74ACT7201LA15NP | |
|---|---|
DigiKey Part Number | 2156-SN74ACT7201LA15NP-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT7201LA15NP |
Description | IC FIFO ASYNC 512X9 15NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 40MHz 15ns 28-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 4.5K (512 x 9) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 125mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-DIP | |
Base Product Number |
| Bulk: | 928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,43571 € | 260,25 € |
| Unit Price without VAT: | 7,43571 € |
|---|---|
| Unit Price with VAT: | 8,84849 € |

