
SN74ACT7200L25NP | |
|---|---|
DigiKey Part Number | 2156-SN74ACT7200L25NP-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT7200L25NP |
Description | IC FIFO ASYNC 256X9 25NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 28.5MHz 25ns 28-DIP |
Datasheet | Datasheet |
Category | Bus Directional Uni-Directional |
Manufacturer Texas Instruments | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 2.25K (256 x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 28.5MHz | Package / Case 28-DIP (0.300", 7.62mm) |
Access Time 25ns | Supplier Device Package 28-DIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Current - Supply (Max) 125mA |
| Bulk: | 2264 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3,33260 € | 256,61 € |
| Unit Price without VAT: | 3,33260 € |
|---|---|
| Unit Price with VAT: | 3,96579 € |

