Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74ACT564DW

DigiKey Part Number
296-4434-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT564DW
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT564DW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
90 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT564DWRTexas Instruments14.888296-28796-1-ND0,64000 €Direct
SN74ACT534DWRTexas Instruments9.286296-SN74ACT534DWRCT-ND1,30000 €Parametric Equivalent
MC74ACT374DWGonsemi113MC74ACT374DWGOS-ND0,75000 €Similar
MC74ACT374DWR2Gonsemi828MC74ACT374DWR2GOSCT-ND0,75000 €Similar
MC74ACT377DWR2Gonsemi1.048MC74ACT377DWR2GOSCT-ND0,79000 €Similar
In-Stock: 875
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54600 €5,46 €
250,49160 €12,29 €
1000,43230 €43,23 €
2500,40396 €100,99 €
5000,38684 €193,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €

Other Suppliers on DigiKey

42.030In Stock
Ships from Rochester Electronics, LLC