Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74ACT534DWR

DigiKey Part Number
296-SN74ACT534DWRTR-ND - Tape & Reel (TR)
296-SN74ACT534DWRCT-ND - Cut Tape (CT)
296-SN74ACT534DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT534DWR
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT534DWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
11.5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.863
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,95200 €9,52 €
250,86440 €21,61 €
1000,76750 €76,75 €
2500,72144 €180,36 €
5000,69364 €346,82 €
1.0000,67075 €670,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,65192 €1.303,84 €
4.0000,63642 €2.545,68 €
6.0000,62866 €3.771,96 €
10.0000,62006 €6.200,60 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €

Other Suppliers on DigiKey

7.423In Stock
Ships from Rochester Electronics, LLC