Direct
Parametric Equivalent
Direct
Parametric Equivalent

SN74ACT10PW | |
|---|---|
DigiKey Part Number | 296-SN74ACT10PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT10PW |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT10PW Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT10PWR | Texas Instruments | 14.240 | 296-4361-1-ND | 0,51000 € | Direct |
| SN74ACT10QPWRG4Q1 | Texas Instruments | 2.474 | 296-23942-1-ND | 0,75000 € | Parametric Equivalent |
| MC74ACT10DTR2G | onsemi | 2.500 | MC74ACT10DTR2GOSCT-ND | 0,25000 € | Direct |
| SN74ACT10PW | Rochester Electronics, LLC | 14.580 | 2156-SN74ACT10PW-ND | 0,65966 € | Parametric Equivalent |



