
SN74AC74PW | |
|---|---|
DigiKey Part Number | 296-33653-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC74PW |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC74PW Models |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC74PWR | Texas Instruments | 4.027 | 296-1064-1-ND | 0,40000 € | Parametric Equivalent |
| MC74AC74DTR2G | onsemi | 620 | MC74AC74DTR2GOSCT-ND | 0,31000 € | Similar |
| SN74AC74PW | Rochester Electronics, LLC | 3.462 | 2156-SN74AC74PW-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,63100 € | 6,31 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

