
SN74AC10D | |
|---|---|
DigiKey Part Number | 296-4294-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC10D |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC10D Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC10DR | Texas Instruments | 5.471 | 296-4294-1-ND | 0,37000 € | Direct |
| MC74AC10DR2G | onsemi | 4.400 | MC74AC10DR2GOSCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,50320 € | 25,16 € |
| 100 | 0,47410 € | 47,41 € |
| 250 | 0,44344 € | 110,86 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

