
SN74AC10DR | |
|---|---|
DigiKey Part Number | 296-4294-2-ND - Tape & Reel (TR) 296-4294-1-ND - Cut Tape (CT) 296-4294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC10DR |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC10DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,26920 € | 6,73 € |
| 100 | 0,23410 € | 23,41 € |
| 250 | 0,21728 € | 54,32 € |
| 500 | 0,20716 € | 103,58 € |
| 1.000 | 0,20054 € | 200,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18996 € | 474,90 € |
| 5.000 | 0,18463 € | 923,15 € |
| 7.500 | 0,18197 € | 1.364,77 € |
| 12.500 | 0,17902 € | 2.237,75 € |
| 17.500 | 0,17729 € | 3.102,58 € |
| 25.000 | 0,17563 € | 4.390,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

