SN65HVD23P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 3,87000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,74185 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD23P

DigiKey Part Number
296-15231-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD23P
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD23P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
130 mV
Data Rate
25Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.357 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.357In Stock
Ships from Rochester Electronics, LLC