
SMCJ8V5CA | |
|---|---|
DigiKey Part Number | 2156-SMCJ8V5CA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SMCJ8V5CA |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 104.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 489 | 0,51845 € | 253,52 € |
| Unit Price without VAT: | 0,51845 € |
|---|---|
| Unit Price with VAT: | 0,61696 € |

