
SK3565 | |
|---|---|
DigiKey Part Number | 2156-SK3565-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | SK3565 |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case TO-99-8 Metal Can |
Part Status Active | Supplier Device Package TO-99-8 |
Amplifier Type |
| Bulk: | 537 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,90088 € | 255,85 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,07205 € |

