
SIT1602AI-82-18E-26.000000X | |
|---|---|
DigiKey Part Number | 2156-SIT1602AI-82-18E-26.000000X-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-82-18E-26.000000X |
Description | MEMS OSC XO 26.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±25ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 3.9mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Bulk: | 485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,36833 € | 254,51 € |
| Unit Price without VAT: | 1,36833 € |
|---|---|
| Unit Price with VAT: | 1,62831 € |

