P-Channel 200 V 11A (Tc) 98W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP9640L

DigiKey Part Number
2156-SFP9640L-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SFP9640L
Description
MOSFET P-CH 200V 11A TO220-3
Customer Reference
Detailed Description
P-Channel 200 V 11A (Tc) 98W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1585 pF @ 25 V
FET Type
Power Dissipation (Max)
98W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
500mOhm @ 5.5A, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:760
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2630,96890 €254,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96890 €
Unit Price with VAT:1,15299 €