
SDT05S60XK | |
|---|---|
DigiKey Part Number | 2156-SDT05S60XK-ND |
Manufacturer | |
Manufacturer Product Number | SDT05S60XK |
Description | DIODE SIL CARB 600V 5A PGTO220 |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole PG-TO220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 600 V | |
Capacitance @ Vr, F | 170pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Bulk: | 700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,31500 € | 259,28 € |
| Unit Price without VAT: | 2,31500 € |
|---|---|
| Unit Price with VAT: | 2,75485 € |

