
SCD240210QCM | |
|---|---|
DigiKey Part Number | 2156-SCD240210QCM-ND |
Manufacturer | |
Manufacturer Product Number | SCD240210QCM |
Description | COMMUNICATION CONTROLLER 100PIN |
Customer Reference | |
Detailed Description | Interface |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Altera | Current - Supply 50mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 160-QFP |
DigiKey Programmable Not Verified |
| Bulk: | 1005 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,33474 € | 253,36 € |
| Unit Price without VAT: | 13,33474 € |
|---|---|
| Unit Price with VAT: | 15,86834 € |

