
SCANPSC100FSC | |
|---|---|
DigiKey Part Number | 2156-SCANPSC100FSC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SCANPSC100FSC |
Description | MICROPROCESSOR CIRCUIT |
Customer Reference | |
Detailed Description | Controller IEEE 1149.1 Parallel Interface 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | Parallel | |
Standards | IEEE 1149.1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 8µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Tube: | 754 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,74550 € | 254,91 € |
| Unit Price without VAT: | 12,74550 € |
|---|---|
| Unit Price with VAT: | 15,16715 € |

