
RJS6005TDPP-EJ#T2 | |
|---|---|
DigiKey Part Number | 2156-RJS6005TDPP-EJ#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJS6005TDPP-EJ#T2 |
Description | DIODE SIC 600V 15A TO220FP2L |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220FP-2L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 15 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FP-2L |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 15 A |
| Bulk: | 4624 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,08111 € | 252,73 € |
| Unit Price without VAT: | 28,08111 € |
|---|---|
| Unit Price with VAT: | 33,41652 € |

