
RJS6004TDPP-EJ#T2 | |
|---|---|
DigiKey Part Number | 2156-RJS6004TDPP-EJ#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJS6004TDPP-EJ#T2 |
Description | DIODE SIC 600V 10A TO220FP2L |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220FP-2L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 15 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FP-2L |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC10H065DI | STMicroelectronics | 518 | 497-14574-5-ND | 4,05000 € | Similar |
| Bulk: | 3343 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,12429 € | 259,87 € |
| Unit Price without VAT: | 37,12429 € |
|---|---|
| Unit Price with VAT: | 44,17791 € |

