
RJK0328DPB-00#J0 | |
|---|---|
DigiKey Part Number | 2156-RJK0328DPB-00#J0-RETR-ND |
Manufacturer | |
Manufacturer Product Number | RJK0328DPB-00#J0 |
Description | MOSFET N-CH 30V 60A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Ta) Surface Mount LFPAK |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Rds On (Max) @ Id, Vgs 2.1mOhm @ 30A, 10V |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 4.5 V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 6380 pF @ 10 V |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package LFPAK |
Drain to Source Voltage (Vdss) 30 V | Package / Case |
| Bulk: | 9390 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,43927 € | 257,63 € |
| Unit Price without VAT: | 1,43927 € |
|---|---|
| Unit Price with VAT: | 1,71273 € |

