Zener Diode Surface Mount 2-Mini Mold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD43FS-T1-AY

DigiKey Part Number
2156-RD43FS-T1-AY-ND
Manufacturer
Manufacturer Product Number
RD43FS-T1-AY
Description
DIODE ZENER 2-MINI MOLD
Customer Reference
Detailed Description
Zener Diode Surface Mount 2-Mini Mold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
150°C (TJ)
Mfr
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
2-Mini Mold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:25400
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4460,56944 €253,97 €
Unit Price without VAT:0,56944 €
Unit Price with VAT:0,67763 €