
RC4157MT | |
|---|---|
DigiKey Part Number | 2156-RC4157MT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RC4157MT |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 5mA |
Packaging Bulk | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 20 V |
Amplifier Type | Voltage - Supply Span (Max) 20 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Slew Rate 1.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 19 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 14-SOIC |
| Bulk: | 37500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,47884 € | 255,84 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

