
R1WV6416RBG-7SI#B0 | |
|---|---|
DigiKey Part Number | 2156-R1WV6416RBG-7SI#B0-ND |
Manufacturer | |
Manufacturer Product Number | R1WV6416RBG-7SI#B0 |
Description | IC SRAM 64MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Mbit Parallel 70 ns 48-TFBGA (8.5x11) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Bulk | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TFBGA (8.5x11) |
Memory Size | Base Product Number |
Memory Organization 4M x 16, 8M x 8 |
| Bulk: | 57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 115,79000 € | 231,58 € |
| Unit Price without VAT: | 115,79000 € |
|---|---|
| Unit Price with VAT: | 137,79010 € |

