
R1LP0108ESP-5SR#S0 | |
|---|---|
DigiKey Part Number | 2156-R1LP0108ESP-5SR#S0-RETR-ND |
Manufacturer | |
Manufacturer Product Number | R1LP0108ESP-5SR#S0 |
Description | IC SRAM 1MBIT PARALLEL 32SOP |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit Parallel 55 ns 32-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |
| Bulk: | 6972 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,91396 € | 260,44 € |
| Unit Price without VAT: | 4,91396 € |
|---|---|
| Unit Price with VAT: | 5,84761 € |

