SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1LP0108ESN-5SR#B0

DigiKey Part Number
2156-R1LP0108ESN-5SR#B0-ND
Manufacturer
Manufacturer Product Number
R1LP0108ESN-5SR#B0
Description
IC SRAM 1MBIT PARALLEL 32SOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Bulk
Access Time
55 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-SOP
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.055
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1055
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
534,85302 €257,21 €
Unit Price without VAT:4,85302 €
Unit Price with VAT:5,77509 €