
R1LP0108ESA-7SI#B0 | |
|---|---|
DigiKey Part Number | 2156-R1LP0108ESA-7SI#B0-RE-ND |
Manufacturer | |
Manufacturer Product Number | R1LP0108ESA-7SI#B0 |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit Parallel 70 ns 32-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Tray: | 3561 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,27792 € | 253,34 € |
| Unit Price without VAT: | 5,27792 € |
|---|---|
| Unit Price with VAT: | 6,28072 € |

