
R1EX24064ASAS0A#U0 | |
|---|---|
DigiKey Part Number | 2156-R1EX24064ASAS0A#U0-RETR-ND |
Manufacturer | |
Manufacturer Product Number | R1EX24064ASAS0A#U0 |
Description | IC EEPROM 64KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Bulk: | 12500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 2,71084 € | 257,53 € |
| Unit Price without VAT: | 2,71084 € |
|---|---|
| Unit Price with VAT: | 3,22590 € |

