
QS7204-50P | |
|---|---|
DigiKey Part Number | 2156-QS7204-50P-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS7204-50P |
Description | IC FIFO ASYNC 4KX9 50NS |
Customer Reference | |
Detailed Description | Asynchronous FIFO 36K (4K x 9) 50ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 36K (4K x 9) | |
Function | Asynchronous | |
Data Rate | - | |
Access Time | 50ns | |
Current - Supply (Max) | - | |
Bus Directional | - | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 469 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,63513 € | 258,77 € |
| Unit Price without VAT: | 6,63513 € |
|---|---|
| Unit Price with VAT: | 7,89580 € |

