
QS7204-15JR | |
|---|---|
DigiKey Part Number | 2156-QS7204-15JR-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS7204-15JR |
Description | IC FIFO ASYNC 4KX9 15NS |
Customer Reference | |
Detailed Description | Asynchronous FIFO 36K (4K x 9) 15ns |
Datasheet | Datasheet |
Category | Current - Supply (Max) 100mA |
Manufacturer Quality Semiconductor | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 36K (4K x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Access Time 15ns | Base Product Number |
| Bulk: | 533 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,83897 € | 256,33 € |
| Unit Price without VAT: | 8,83897 € |
|---|---|
| Unit Price with VAT: | 10,51837 € |

