
QS7201-25Q | |
|---|---|
DigiKey Part Number | 2156-QS7201-25Q-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS7201-25Q |
Description | IC FIFO ASYNC 512X9 25NS |
Customer Reference | |
Detailed Description | Asynchronous FIFO 4.5K (512 x 9) 28MHz 25ns |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5 V ~ 5.5 V |
Manufacturer Quality Semiconductor | Current - Supply (Max) 60mA |
Packaging Bulk | Expansion Type Depth, Width |
Part Status Obsolete | Programmable Flags Support No |
DigiKey Programmable Not Verified | Retransmit Capability Yes |
Memory Size 4.5K (512 x 9) | FWFT Support No |
Function Asynchronous | Operating Temperature 0°C ~ 70°C |
Data Rate 28MHz | Mounting Type Surface Mount |
Access Time 25ns | Base Product Number |
| Bulk: | 4442 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,56111 € | 256,40 € |
| Unit Price without VAT: | 3,56111 € |
|---|---|
| Unit Price with VAT: | 4,23772 € |

