
QS7201-20V | |
|---|---|
DigiKey Part Number | 2156-QS7201-20V-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS7201-20V |
Description | IC FIFO ASYNC 512X9 20NS |
Customer Reference | |
Detailed Description | Asynchronous FIFO 4.5K (512 x 9) 33MHz 20ns |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5 V ~ 5.5 V |
Manufacturer Quality Semiconductor | Current - Supply (Max) 60mA |
Packaging Bulk | Expansion Type Depth, Width |
Part Status Obsolete | Programmable Flags Support No |
DigiKey Programmable Not Verified | Retransmit Capability Yes |
Memory Size 4.5K (512 x 9) | FWFT Support No |
Function Asynchronous | Operating Temperature 0°C ~ 70°C |
Data Rate 33MHz | Mounting Type Surface Mount |
Access Time 20ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,45351 € | 253,85 € |
| Unit Price without VAT: | 4,45351 € |
|---|---|
| Unit Price with VAT: | 5,29968 € |

