
QS7201-15V | |
|---|---|
DigiKey Part Number | 2156-QS7201-15V-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS7201-15V |
Description | IC FIFO ASYNC 512X9 15NS |
Customer Reference | |
Detailed Description | Asynchronous FIFO 4.5K (512 x 9) 40MHz 15ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 4.5K (512 x 9) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 60mA | |
Bus Directional | - | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 365 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 4,15000 $ | 298,80 $ |
| Unit Price without VAT: | 4,15000 $ |
|---|---|
| Unit Price with VAT: | 4,93850 $ |

