
PZU6.2B,115 | |
|---|---|
DigiKey Part Number | 2156-PZU6.2B,115-954-ND |
Manufacturer | |
Manufacturer Product Number | PZU6.2B,115 |
Description | DIODE ZENER 6.2V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 3 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V2S R9G | Taiwan Semiconductor Corporation | 298 | 1801-BZT52B6V2SR9GCT-ND | 0,19000 € | Similar |
| CZRF52C6V2-HF | Comchip Technology | 0 | CZRF52C6V2-HF-ND | 0,06477 € | Similar |
| CZRFR52C6V2-HF | Comchip Technology | 0 | CZRFR52C6V2-HF-ND | 0,06477 € | Similar |
| MM3Z6V2B | onsemi | 17.960 | MM3Z6V2BCT-ND | 0,20000 € | Similar |
| MM3Z6V2C | onsemi | 8.714 | MM3Z6V2CCT-ND | 0,19000 € | Similar |
| Bulk: | 18499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.404 | 0,07649 € | 260,37 € |
| Unit Price without VAT: | 0,07649 € |
|---|---|
| Unit Price with VAT: | 0,09102 € |

