


MM3Z6V2B | |
|---|---|
DigiKey Part Number | MM3Z6V2BTR-ND - Tape & Reel (TR) MM3Z6V2BCT-ND - Cut Tape (CT) MM3Z6V2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z6V2B |
Description | DIODE ZENER 6.2V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.7 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z6V2B | Rochester Electronics, LLC | 2.710 | 2156-MM3Z6V2B-ND | 0,09349 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07620 € | 7,62 € |
| 500 | 0,05578 € | 27,89 € |
| 1.000 | 0,04912 € | 49,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03762 € | 112,86 € |
| 6.000 | 0,03365 € | 201,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



