
PSMN018-100ESFQ | |
|---|---|
DigiKey Part Number | 2156-PSMN018-100ESFQ-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PSMN018-100ESFQ |
Description | NEXPERIA PSMN018 - NEXTPOWER 100 |
Customer Reference | |
Detailed Description | N-Channel 100 V 53A (Ta) 111W (Ta) Through Hole I2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21.4 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1482 pF @ 50 V |
FET Type | Power Dissipation (Max) 111W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package I2PAK |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 15A, 10V |
| Bulk: | 4976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,15653 € | 256,75 € |
| Unit Price without VAT: | 1,15653 € |
|---|---|
| Unit Price with VAT: | 1,37627 € |

