53A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13.286 In Stock | 1 : 5,07000 € Cut Tape (CT) 2.500 : 1,96565 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 40 V | 53A (Ta) | 5V | 4mOhm @ 33A, 5V | 2.5V @ 9mA | 8.7 nC @ 5 V | +6V, -4V | 1180 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
4.976 Marketplace | 616 : 0,42106 € Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 53A (Ta) | 7V, 10V | 18mOhm @ 15A, 10V | 4V @ 1mA | 21.4 nC @ 10 V | ±20V | 1482 pF @ 50 V | - | 111W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
5.700 Marketplace | 1 : 0,64000 € Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 53A (Ta) | 4.5V, 10V | 12mOhm @ 20A, 10V | 1V @ 250µA (Min) | 19 nC @ 4.5 V | ±20V | 1826 pF @ 15 V | - | 50W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 |