
PN4249 | |
|---|---|
DigiKey Part Number | 2156-PN4249-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | PN4249 |
Description | TRANS PNP 60V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100µA, 5V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
| Bulk: | 42834 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | 0,05997 € | 272,08 € |
| Unit Price without VAT: | 0,05997 € |
|---|---|
| Unit Price with VAT: | 0,07136 € |

